Part Details for AH083F245001-T by TAIYO YUDEN
Overview of AH083F245001-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH083F245001-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P2758
|
Newark | Chip Antenna, Multilayer, 2450Mhz, Center Frequency:2.45Ghz, Antenna Case Size:-, Product Range:-, Antenna Type:Multilayer, Vswr:2 Rohs Compliant: Yes |Taiyo Yuden AH083F245001-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4200 | Buy Now |
DISTI #
587-1725-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$2.8750 / $6.1600 | Buy Now |
DISTI #
AH083F245001-T
|
Avnet Americas | Antenna Multilayer 2dB Gain 2500MHz 5-Pin T/R - Tape and Reel (Alt: AH083F245001-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.1711 | Buy Now |
DISTI #
963-AH083F245001-T
|
Mouser Electronics | Antennas 2.4GHz Antenna-2.4GHz 5GHz Bluetooth,WiFi,WLAN,Zigbee 50Ohms Monopole 3:1VSWR 1 Band RoHS: Compliant | 0 |
|
$3.0500 / $6.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.8100 | Buy Now |
|
Onlinecomponents.com | Antenna Multilayer 2dB Gain 2500MHz 5-Pin T/R RoHS: Compliant |
785 In Stock |
|
$3.1300 / $4.5800 | Buy Now |
|
Bristol Electronics | 1871 |
|
RFQ | ||
|
Quest Components | 1496 |
|
$3.3720 / $6.7440 | Buy Now | |
|
Quest Components | 280 |
|
$3.7092 / $6.7440 | Buy Now | |
DISTI #
AH083F245001-T
|
Avnet Americas | Antenna Multilayer 2dB Gain 2500MHz 5-Pin T/R - Tape and Reel (Alt: AH083F245001-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.1711 | Buy Now |
Part Details for AH083F245001-T
AH083F245001-T CAD Models
AH083F245001-T Part Data Attributes
|
AH083F245001-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AH083F245001-T
TAIYO YUDEN
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, 8 X 3 MM, 1 MM, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 8 X 3 MM, 1 MM, COMPACT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Application | BLUETOOTH/WLAN/WIMAX/ZIGBEE | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER |