Part Details for AH101 by WJ Communications Inc
Overview of AH101 by WJ Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH101
AH101 CAD Models
AH101 Part Data Attributes
|
AH101
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
AH101
WJ Communications Inc
Wide Band Medium Power Amplifier, 50MHz Min, 1500MHz Max, 1 Func, TO-243C, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | TO-243C, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 9 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 230 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |