Part Details for AH104F2450S1-T by TAIYO YUDEN
Overview of AH104F2450S1-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AH104F2450S1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5519
|
Newark | Wide Band Multilayer 2.4Ghz Antenna Rohs Compliant: Yes |Taiyo Yuden AH104F2450S1-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8800 / $3.5100 | Buy Now |
DISTI #
99AC8464
|
Newark | Wide Band Multilayer 2.4Ghz Antenna Rohs Compliant: Yes |Taiyo Yuden AH104F2450S1-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6800 | Buy Now |
DISTI #
72M5806
|
Newark | Wide Band Multilayer 2.4Ghz Antenna Rohs Compliant: Yes |Taiyo Yuden AH104F2450S1-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0200 / $3.6800 | Buy Now |
DISTI #
587-1726-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4863 In Stock |
|
$3.1433 / $6.2600 | Buy Now |
DISTI #
AH104F2450S1-T
|
Avnet Americas | Antenna Chip 2500MHz 8-Pin SMD T/R - Tape and Reel (Alt: AH104F2450S1-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.2436 | Buy Now |
DISTI #
963-AH104F2450S1-T
|
Mouser Electronics | Antennas RPLCMT PN 963-TSA6NA4L2G45NS0S 2.4GHz Antenna - 2.4GHz 5GHz Bluetooth WiFi WLAN Zigbee RoHS: Compliant | 73 |
|
$3.1100 / $6.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.8600 | Buy Now |
|
Onlinecomponents.com | Antenna Chip 1.7dBi Gain 2500MHz 8-Pin SMD T/R RoHS: Compliant |
2000 In Stock |
|
$3.0200 / $5.9100 | Buy Now |
|
Bristol Electronics | 1174 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 85 |
|
$0.4219 / $1.1250 | Buy Now |
Part Details for AH104F2450S1-T
AH104F2450S1-T CAD Models
AH104F2450S1-T Part Data Attributes
|
AH104F2450S1-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AH104F2450S1-T
TAIYO YUDEN
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, 10 X 4 MM, 1 MM HEIGHT, COMPACT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 10 X 4 MM, 1 MM HEIGHT, COMPACT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Application | BLUETOOTH/WLAN/WIMAX/ZIGBEE | |
Construction | COMPONENT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | ANTENNA-OTHER |