Part Details for AH110-89G by TriQuint Semiconductor
Overview of AH110-89G by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH110-89G
AH110-89G CAD Models
AH110-89G Part Data Attributes
|
AH110-89G
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AH110-89G
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 50MHz Min, 2000MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, SMT, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 135 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 10 |
Alternate Parts for AH110-89G
This table gives cross-reference parts and alternative options found for AH110-89G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH110-89G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5320ARKZ-WP | RF/Microwave Amplifier, 400 MHz - 2700 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, ROHS COMPLIANT, SOT-89, 3 PIN | Analog Devices Inc | AH110-89G vs ADL5320ARKZ-WP |
ADL5323ACPZ-WP | RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | AH110-89G vs ADL5323ACPZ-WP |
CMM6004-SC | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | AH110-89G vs CMM6004-SC |
MMG3004NT1 | 400MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | AH110-89G vs MMG3004NT1 |
CX65002-12 | Wide Band Medium Power Amplifier, 700MHz Min, 1400MHz Max, SOIC-8 | Skyworks Solutions Inc | AH110-89G vs CX65002-12 |
AH215-S8G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, GREEN, PLASTIC, MS-012, SMT, SOIC-8 | Qorvo | AH110-89G vs AH215-S8G |
MMG3005NT1 | 800MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | AH110-89G vs MMG3005NT1 |
ECP100G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | AH110-89G vs ECP100G |
ADL5322ACPZ-WP | 700 MHz TO 1000 MHz GaAs Matched RF PA Pre-Driver | Analog Devices Inc | AH110-89G vs ADL5322ACPZ-WP |
CX65001-12 | Wide Band Medium Power Amplifier, 160MHz Min, 700MHz Max, SOIC-8 | Skyworks Solutions Inc | AH110-89G vs CX65001-12 |