Part Details for AH114-89G by TriQuint Semiconductor
Overview of AH114-89G by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH114-89G
AH114-89G CAD Models
AH114-89G Part Data Attributes
|
AH114-89G
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AH114-89G
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | GREEN, TO-243C, SOT-89, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 60 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 170 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for AH114-89G
This table gives cross-reference parts and alternative options found for AH114-89G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH114-89G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH114-89 | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, 1 Func, GAAS, SMT, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | AH114-89G vs AH114-89 |
ECG009B | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, SMT, TO-243C, SOT-89, 3 PIN | TriQuint Semiconductor | AH114-89G vs ECG009B |