Datasheets
AH115-S8 by:

Overview of: AH115-S8 by WJ Communications Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: AH115-S8

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

AH115-S8 WJ Communications Inc

Buy Now Datasheet

Compare Parts:

AH115-S8 WJ Communications Inc Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, 1 Func, GAAS, PLASTIC, SMT, MS-012, SOIC-8

Rohs Code No
Part Life Cycle Code Transferred
Package Description PLASTIC, SMT, MS-012, SOIC-8
Reach Compliance Code unknown
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12.5 dB
Input Power-Max (CW) 22 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 8
Operating Frequency-Max 2300 MHz
Operating Frequency-Min 1800 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Power Supplies 5 V
RF/Microwave Device Type NARROW BAND MEDIUM POWER
Supply Current-Max 300 mA
Surface Mount YES
Technology GAAS
Terminal Finish Tin/Lead (Sn/Pb)

Update Alert Settings for: AH115-S8 by WJ Communications Inc

  • Please alert me when AH115-S8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AH115-S8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH115-S8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AH115-S8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH115-S8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH115-S8 by WJ Communications Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.