Datasheets
AH115-S8G by:

Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, GREEN, PLASTIC, MS-012, SMT, SOIC-8

Part Details for AH115-S8G by Qorvo

Overview of AH115-S8G by Qorvo

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AH115-S8G

AH115-S8G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AH115-S8G Part Data Attributes

AH115-S8G Qorvo
Buy Now Datasheet
Compare Parts:
AH115-S8G Qorvo Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, GREEN, PLASTIC, MS-012, SMT, SOIC-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer QORVO INC
Reach Compliance Code unknown
ECCN Code 5A991.B
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12.5 dB
Input Power-Max (CW) 22 dBm
Operating Frequency-Max 2300 MHz
Operating Frequency-Min 1800 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
RF/Microwave Device Type NARROW BAND MEDIUM POWER

Alternate Parts for AH115-S8G

This table gives cross-reference parts and alternative options found for AH115-S8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH115-S8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AH115-S8G Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, 1 Func, GAAS, GREEN, MS-012, SMT, SOIC-8 TriQuint Semiconductor AH115-S8G vs AH115-S8G
Part Number Description Manufacturer Compare
ADL5320ARKZ-R7 400 MHz TO 2700 MHz ¼ Watt RF Driver Amplifier Analog Devices Inc AH115-S8G vs ADL5320ARKZ-R7
CMM6004-SC-000T Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN MACOM AH115-S8G vs CMM6004-SC-000T
AH1-G Wide Band Medium Power Amplifier, 250MHz Min, 4000MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, 3 PIN TriQuint Semiconductor AH115-S8G vs AH1-G
AGB3301RS24Q1 Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S24, TO-243AA, SOT-89, 3 PIN Coherent Thermal Solutions AH115-S8G vs AGB3301RS24Q1
AH125-89G Wide Band Medium Power Amplifier, 400MHz Min, 3600MHz Max, GREEN, TO-243C, SOT-89, 3 PIN Qorvo AH115-S8G vs AH125-89G
MMG3005NT1 800MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER NXP Semiconductors AH115-S8G vs MMG3005NT1
ADL5323ACPZ-R7 1700 MHz TO 2400 MHz GaAs Matched RF PA Pre-Driver Analog Devices Inc AH115-S8G vs ADL5323ACPZ-R7
RF3315 Wide Band Medium Power Amplifier, 200MHz Min, 3000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, SOT-89, 3 PIN Qorvo AH115-S8G vs RF3315
AH116-S8G Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, GREEN, PLASTIC, SMT, MS-012, SOIC-8 Qorvo AH115-S8G vs AH116-S8G
CMM6004-SC-0L00 Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN MACOM AH115-S8G vs CMM6004-SC-0L00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AH115-S8G by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AH115-S8G by Qorvo

  • Please alert me when AH115-S8G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AH115-S8G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AH115-S8G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AH115-S8G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AH115-S8G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AH115-S8G by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: