Part Details for AH115-S8G by WJ Communications Inc
Overview of AH115-S8G by WJ Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH115-S8G
AH115-S8G CAD Models
AH115-S8G Part Data Attributes
|
AH115-S8G
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
AH115-S8G
WJ Communications Inc
Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, 1 Func, GAAS, GREEN, MS-012, SMT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 300 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |