Part Details for AH118-89 by WJ Communications Inc
Overview of AH118-89 by WJ Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH118-89
AH118-89 CAD Models
AH118-89 Part Data Attributes
|
AH118-89
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
AH118-89
WJ Communications Inc
Wide Band Medium Power Amplifier, 60MHz Min, 3500MHz Max, 1 Func, GAAS, SMT, TO-243C, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | SMT, TO-243C, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 60 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 175 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 50 |
Alternate Parts for AH118-89
This table gives cross-reference parts and alternative options found for AH118-89. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH118-89, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5320ARKZ-WP | RF/Microwave Amplifier, 400 MHz - 2700 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, ROHS COMPLIANT, SOT-89, 3 PIN | Analog Devices Inc | AH118-89 vs ADL5320ARKZ-WP |
ADL5323ACPZ-WP | RF/Microwave Amplifier, 1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3X3 MM, LEAD FREE, LFCSP, 8 PIN | Analog Devices Inc | AH118-89 vs ADL5323ACPZ-WP |
CMM6004-SC | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, SMT, SOT-89, 3 PIN | MACOM | AH118-89 vs CMM6004-SC |
MMG3004NT1 | 400MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | AH118-89 vs MMG3004NT1 |
CX65002-12 | Wide Band Medium Power Amplifier, 700MHz Min, 1400MHz Max, SOIC-8 | Skyworks Solutions Inc | AH118-89 vs CX65002-12 |
AH215-S8G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, GREEN, PLASTIC, MS-012, SMT, SOIC-8 | Qorvo | AH118-89 vs AH215-S8G |
MMG3005NT1 | 800MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | AH118-89 vs MMG3005NT1 |
ECP100G | Wide Band Medium Power Amplifier, 400MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | AH118-89 vs ECP100G |
ADL5322ACPZ-WP | 700 MHz TO 1000 MHz GaAs Matched RF PA Pre-Driver | Analog Devices Inc | AH118-89 vs ADL5322ACPZ-WP |
CX65001-12 | Wide Band Medium Power Amplifier, 160MHz Min, 700MHz Max, SOIC-8 | Skyworks Solutions Inc | AH118-89 vs CX65001-12 |