Part Details for AH118-89G by WJ Communications Inc
Overview of AH118-89G by WJ Communications Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH118-89G
AH118-89G CAD Models
AH118-89G Part Data Attributes
|
AH118-89G
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
AH118-89G
WJ Communications Inc
Wide Band Medium Power Amplifier, 60MHz Min, 3500MHz Max, 1 Func, GAAS, GREEN, TO-243C, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | GREEN, TO-243C, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 60 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 175 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 50 |