Part Details for AH1601SI by Allied Components International
Overview of AH1601SI by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AH1601SI
AH1601SI CAD Models
AH1601SI Part Data Attributes
|
AH1601SI
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AH1601SI
Allied Components International
Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Height | 6.3 mm | |
Isolation Voltage | 1500 V | |
Length | 11.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 6.9 mm |
Alternate Parts for AH1601SI
This table gives cross-reference parts and alternative options found for AH1601SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH1601SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT61017 | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT | Bourns Inc | AH1601SI vs PT61017 |
TLA-6T118-T | Datacom Transformer, LAN; 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT, SOP-16 | TDK Corporation | AH1601SI vs TLA-6T118-T |
TLA-6T118 | Datacom Transformer, LAN; 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT, SOP-16 | TDK Corporation | AH1601SI vs TLA-6T118 |
PT61017EL | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT | Bourns Inc | AH1601SI vs PT61017EL |