-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9838
|
Newark | Surface Mount Antenna |Taiyo Yuden AH168M245001-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8900 | Buy Now |
DISTI #
587-AH168M245001-TCT-ND
|
DigiKey | RF ANT BLUETOOTH/WLAN/ZIGBEE SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3749 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
AH168M245001-T
|
Avnet Americas | Chip Antenna Monopole Multilayer 2500MHz 2dB 2-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: AH168M245001-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1762 | Buy Now |
DISTI #
963-AH168M245001-T
|
Mouser Electronics | Antennas RPLCMT PN 963-TSA5N18D2G45NV00 2.4GHz Antenna - 2.4GHz 5GHz Bluetooth WiFi WLAN Zigbee RoHS: Compliant | 2450 |
|
$1.5300 / $3.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | Surface Mount Antenna - MonoPole - 2450 MHz - 1.6x0.8x0.65mm - Bluetooth/W-LAN/ZigBee RoHS: Compliant | 0 |
|
$1.6700 / $4.7000 | Buy Now |
DISTI #
AH168M245001-T
|
Avnet Americas | Chip Antenna Monopole Multilayer 2500MHz 2dB 2-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: AH168M245001-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1762 | Buy Now |
DISTI #
AH168M245001-T
|
Avnet Americas | Chip Antenna Monopole Multilayer 2500MHz 2dB 2-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: AH168M245001-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AH168M245001-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AH168M245001-T
TAIYO YUDEN
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-05-27 | |
Samacsys Manufacturer | TAIYO YUDEN | |
RF/Microwave Device Type | ANTENNA-OTHER |