Part Details for AH292-PL by Integrated Circuit Technology Corp
Overview of AH292-PL by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AH292-PL
AH292-PL CAD Models
AH292-PL Part Data Attributes
|
AH292-PL
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
AH292-PL
Integrated Circuit Technology Corp
Brushless DC Motor Controller, 0.7A, PSIP5, LEAD FREE, SIP-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PSIP-T5 | |
Length | 5.22 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.75 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.95 mm | |
Terminal Position | SINGLE | |
Width | 1.55 mm |
Alternate Parts for AH292-PL
This table gives cross-reference parts and alternative options found for AH292-PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH292-PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH292-PL-B | Brushless DC Motor Controller, 0.7A, PSIP5, ROHS COMPLIANT, SIP-5 | Diodes Incorporated | AH292-PL vs AH292-PL-B |