Part Details for AH492-93 by Thales Group
Overview of AH492-93 by Thales Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AH492-93
AH492-93 CAD Models
AH492-93 Part Data Attributes
|
AH492-93
Thales Group
Buy Now
Datasheet
|
Compare Parts:
AH492-93
Thales Group
Gunn Diode, 13.5GHz Min, 15GHz Max, Gallium Arsenide, Continuous Wave
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.25 W | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | GUNN DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Frequency-Max | 15 GHz | |
Operating Frequency-Min | 13.5 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Voltage-Nom | 8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | GUNN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AH492-93
This table gives cross-reference parts and alternative options found for AH492-93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH492-93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AH492-93 | Gunn Diode, 13.5GHz Min, 15GHz Max, Gallium Arsenide, Continuous Wave, W4, 1 PIN | Atmel Corporation | AH492-93 vs AH492-93 |