There are no models available for this part yet.
Overview of AH5010CN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for AH5010CN by Rochester Electronics LLC
Part Data Attributes for AH5010CN by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
On-state Resistance Match-Nom
|
4 Ω
|
On-state Resistance-Max (Ron)
|
150 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
500 ns
|
Switch-on Time-Max
|
500 ns
|
Technology
|
JFET
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AH5010CN
This table gives cross-reference parts and alternative options found for AH5010CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AH5010CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5010CPD | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDIP14 | Intersil Corporation | AH5010CN vs IH5010CPD |
IH5010MDD | Single-Ended Multiplexer | CRYSTALONICS Inc | AH5010CN vs IH5010MDD |
IH5010MDD | Single-Ended Multiplexer, 1 Func, 4 Channel, CDIP14 | Rochester Electronics LLC | AH5010CN vs IH5010MDD |
5962-9087801MCA | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | AH5010CN vs 5962-9087801MCA |
IH5010CPD | Single-Ended Multiplexer, 1 Func, 4 Channel, PDIP14 | Rochester Electronics LLC | AH5010CN vs IH5010CPD |
IH5010CDD | Single-Ended Multiplexer, 1 Func, 4 Channel, CDIP14 | Harris Semiconductor | AH5010CN vs IH5010CDD |
IH5010CDD | Single-Ended Multiplexer, 1 Func, 4 Channel, CDIP14 | Rochester Electronics LLC | AH5010CN vs IH5010CDD |
5962-9087801MCX | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | AH5010CN vs 5962-9087801MCX |
IH5010CDD | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | AH5010CN vs IH5010CDD |
IH5010MDD | 4-CHANNEL, SGL ENDED MULTIPLEXER, CDIP14 | Intersil Corporation | AH5010CN vs IH5010MDD |
Related Parts for AH5010CN
-
MAX1682EUK-TSwitching Regulator or Controllers
-
ISL31475EIBZLine Driver or Receivers
-
ADSP-BF512BBCZ-3Digital Signal Processors
-
MMBD1501ARectifier Diodes
-
HE2A228M25050HAFixed Capacitors
-
PWR220T-35-4R70FFixed Resistors
-
AAH002-02Magnetic Field Sensors
-
B82498-B3101-JFixed Inductors
-
3214259Terminals and Terminal Blocks