Part Details for AHDPBS-18-001 by Amphenol Sine Systems
Overview of AHDPBS-18-001 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AHDPBS-18-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1866
|
Newark | Backshell, Size 18, 23.5Mm Dia, Black, Connector Shell Size:18, Cable Diameter Max:23.5Mm, Strain Relief Material:Thermoplastic, Product Range:Duramate Ahdp Series, For Use With:Amphenol Duramate Ahdp Series Circular Connectors Rohs Compliant: Yes |Amphenol Sine/tuchel AHDPBS-18-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$1.6300 / $2.0200 | Buy Now |
DISTI #
889-2561-ND
|
DigiKey | CONN BACKSH SZ18 BLK 1 7/16-12 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1111 In Stock |
|
$1.2375 / $1.9000 | Buy Now |
DISTI #
71104034
|
RS | Backshell, Wta, Shell Size 18. Cable Diameter Range 14.5Mm - 18.0Mm | Amphenol Sine Systems AHDPBS-18-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 12 |
|
$1.7400 / $2.3200 | Buy Now |
|
Future Electronics | BackshellWTA shell size 18 with comp. nut. Cable dia. range 14.5mm - 18.0mm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 568Box |
|
$1.1400 / $1.3000 | Buy Now |
DISTI #
AMEAHDPBS-18-001
|
Heilind Electronics | BACKSHELL,WTA, SHELL SIZE 18 W DURAMATE | Americas - 0 in Stock |
|
$1.2843 / $1.5959 | Buy Now |
|
Onlinecomponents.com | Backshell, WTA, shell size 18. Cable diameter range 14.5mm - 18.0mm RoHS: Compliant |
1497 In Stock 600 Factory Stock |
|
$1.1500 / $1.5700 | Buy Now |
DISTI #
AMEAHDPBS-18-001
|
Interstate Connecting Components | BACKSHELL,WTA, SHELL SIZE 18 W DURAMATE | 0 |
|
$1.2843 / $1.5959 | Buy Now |
DISTI #
2819965
|
element14 Asia-Pacific | BACKSHELL, SIZE 18, 23.5MM DIA, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 84 |
|
$1.3668 / $2.3294 | Buy Now |
DISTI #
2819965
|
Farnell | BACKSHELL, SIZE 18, 23.5MM DIA, BLACK RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 5 Days Container: Each | 84 |
|
$1.8823 / $2.8172 | Buy Now |
|
Master Electronics | Backshell, WTA, shell size 18. Cable diameter range 14.5mm - 18.0mm RoHS: Compliant |
1497 In Stock 600 Factory Stock |
|
$1.1500 / $1.5700 | Buy Now |