Part Details for AIAC-1008C-R10K-T by Abracon Corporation
Overview of AIAC-1008C-R10K-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for AIAC-1008C-R10K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIAC-1008C-R10K-T
|
Avnet Americas | Ind RF Unshielded 100nH 10% 300MHz 70Q-Factor Air 320mA T/R - Tape and Reel (Alt: AIAC-1008C-R10K-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for AIAC-1008C-R10K-T
AIAC-1008C-R10K-T CAD Models
AIAC-1008C-R10K-T Part Data Attributes:
|
AIAC-1008C-R10K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIAC-1008C-R10K-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0555 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.9 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 300 MHz | |
Tolerance | 10% |