AIC1525-0CNTB
Analog Integrations Corporation
Description: Peripheral Driver, 1 Driver, PDIP8

Overview of AIC1525-0CNTB by Analog Integrations Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Transportation and Logistics Agriculture Technology Electronic Manufacturing Renewable Energy Automotive Robotics and Drones

CAD Models for AIC1525-0CNTB by Analog Integrations Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AIC1525-0CNTB by Analog Integrations Corporation

AIC1525-0CNTB
Analog Integrations Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ANALOG INTEGRATIONS CORP
Package Description
DIP, DIP8,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
1
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. AIC1525-0CNTB
    Analog Integrations Corporation
    Peripheral Driver, 1 Driver, PDIP8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIC1525-0CNTB by Analog Integrations Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIC1525-0CNTB by Analog Integrations Corporation

Select Manufacturer
Which Manufacturer of AIC1525-0CNTB would you like to use for your alert(s)?
  • Please alert me when AIC1525-0CNTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIC1525-0CNTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIC1525-0CNTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIC1525-0CNTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIC1525-0CNTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIC1525-0CNTB by Analog Integrations Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: