Part Details for AIMC-0201-2N7B-T by Abracon Corporation
Overview of AIMC-0201-2N7B-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIMC-0201-2N7B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIMC-0201-2N7B-T
|
Avnet Americas | - Tape and Reel (Alt: AIMC-0201-2N7B-T) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0165 | Buy Now |
DISTI #
815-AIMC-0201-2N7B-T
|
Mouser Electronics | RF Inductors - SMD FIXED IND 2.7NH 500MA 200MOHM RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0135 / $0.0175 | Buy Now |
Part Details for AIMC-0201-2N7B-T
AIMC-0201-2N7B-T CAD Models
AIMC-0201-2N7B-T Part Data Attributes
|
AIMC-0201-2N7B-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0201-2N7B-T
Abracon Corporation
General Purpose Inductor, 0.0027uH, 3.7037%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3.7037% |