-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8006
|
Newark | Fixed Ind 1.2Nh 400Ma 100 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0402-1N2S-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
535-11504-1-ND
|
DigiKey | FIXED IND 1.2NH 400MA 100MOHM SM Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0157 / $0.1000 | Buy Now |
DISTI #
AIMC-0402-1N2S-T
|
Avnet Americas | Multilayer Inductor, 1.2 nH, 80 Milliohm, ± 0.3nH, 10 GHz, 400 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AIMC-0402-1N2S-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0150 | Buy Now |
DISTI #
815-AIMC-0402-1N2ST
|
Mouser Electronics | RF Inductors - SMD FIXED IND 1.2NH 400MA 100 MOHM RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0109 / $0.0170 | Buy Now |
DISTI #
AIMC-0402-1N2S-T
|
Avnet Americas | Multilayer Inductor, 1.2 nH, 80 Milliohm, ± 0.3nH, 10 GHz, 400 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AIMC-0402-1N2S-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0134 / $0.0150 | Buy Now |
DISTI #
AIMC-0402-1N2S-T
|
Avnet Abacus | Multilayer Inductor, 1.2 nH, 80 Milliohm, � 0.3nH, 10 GHz, 400 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AIMC-0402-1N2S-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIMC-0402-1N2S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0402-1N2S-T
Abracon Corporation
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 25% |
This table gives cross-reference parts and alternative options found for AIMC-0402-1N2S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIMC-0402-1N2S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH001005051N2SCP | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | AIMC-0402-1N2S-T vs BSCH001005051N2SCP |
CTLL1005SF-1N2S | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | AIMC-0402-1N2S-T vs CTLL1005SF-1N2S |
BSCH001005051N2SSM | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | AIMC-0402-1N2S-T vs BSCH001005051N2SSM |
SDCL1005C1N2STDF | General Purpose Inductor | Sunlord | AIMC-0402-1N2S-T vs SDCL1005C1N2STDF |
BSCH001005051N2SCS | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | AIMC-0402-1N2S-T vs BSCH001005051N2SCS |
BSCH001005051N2SCS | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | AIMC-0402-1N2S-T vs BSCH001005051N2SCS |