-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8040
|
Newark | Fixed Ind 15Nh 0.43A 220 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIMC-0402HQ-15NJ-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1150 | Buy Now |
DISTI #
535-12211-1-ND
|
DigiKey | FIXED IND 15NH 430MA 220MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36271 In Stock |
|
$0.0825 / $0.1900 | Buy Now |
DISTI #
AIMC-0402HQ-15NJ-T
|
Avnet Americas | Multilayer Inductor, 15 nH, 220 Milliohm, ± 5%, 4 GHz, 430 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AIMC-0402HQ-15NJ-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0884 / $0.0990 | Buy Now |
DISTI #
815-AIMC-0402Q-15NJT
|
Mouser Electronics | RF Inductors - SMD 15 NH 5% RoHS: Compliant | 10486 |
|
$0.0820 / $0.1900 | Buy Now |
DISTI #
V79:2366_26744810
|
Arrow Electronics | Inductor RF Multi-Layer 0.015uH 5% 250MHz 22Q-Factor Ceramic 0.43A 0.22Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 10000 |
|
$0.0904 / $0.2495 | Buy Now |
DISTI #
V36:1790_09149296
|
Arrow Electronics | Inductor RF Multi-Layer 0.015uH 5% 250MHz 22Q-Factor Ceramic 0.43A 0.22Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2312 | Americas - 10000 |
|
$0.0679 / $0.0693 | Buy Now |
|
Future Electronics | Inductor RF Multi-Layer 0.015uH 5% 250MHz 22Q-Factor Ceramic 0.43A 0.22Ohm DCR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.0781 / $0.0816 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 In Stock |
|
$0.0863 / $0.0971 | Buy Now |
DISTI #
63000944
|
Verical | Inductor RF Multi-Layer 0.015uH 5% 250MHz 22Q-Factor Ceramic 0.43A 0.22Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2219 | Americas - 10000 |
|
$0.1122 / $0.1262 | Buy Now |
DISTI #
80621192
|
Verical | Inductor RF Multi-Layer 0.015uH 5% 250MHz 22Q-Factor Ceramic 0.43A 0.22Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2312 | Americas - 10000 |
|
$0.0679 / $0.0693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIMC-0402HQ-15NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIMC-0402HQ-15NJ-T
Abracon Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0402 | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Width | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |