-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 10uH 17A 6mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9667
|
Newark | Power Inductors-Leaded Fixed Ind 10Uh 17A 6 Mohm |Abracon AIRD-03-100K Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.1500 / $5.1800 | Buy Now |
DISTI #
97W1637
|
Newark | Fixed Ind 10Uh 17A 6 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-03-100K Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.8500 | Buy Now |
DISTI #
2266-AIRD-03-100K-ND
|
DigiKey | FIXED IND 10UH 17A 6 MOHM TH Min Qty: 25 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$3.3800 | Buy Now |
DISTI #
535-11319-ND
|
DigiKey | FIXED IND 10UH 17A 6 MOHM TH Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4598 | Buy Now |
DISTI #
AIRD-03-100K
|
Avnet Americas | Power Inductor, 10 uH, 17 A, 38 A, 6 Milliohm, ± 10% - Bulk (Alt: AIRD-03-100K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9614 / $3.3150 | Buy Now |
DISTI #
815-AIRD-03-100K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 10UH 17A 6 MOHM TH RoHS: Compliant | 0 |
|
$3.0300 / $3.3900 | Order Now |
|
Future Electronics | FIXED IND 10UH 17A 6 MOHM TH RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 300Bulk |
|
$3.1600 / $3.4300 | Buy Now |
|
Onlinecomponents.com | Radial Drum Core Power Choke - 10 µH - ±10% Tolerance - Unshielded - Wirewound - 17 A - 6m Ohm Max - Radial - Vertical Cylinder. RoHS: Compliant |
100 Partner Stock |
|
$2.8800 / $3.5900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 181 |
|
$2.4265 / $5.6000 | Buy Now |
|
Quest Components | 144 |
|
$3.2500 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIRD-03-100K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-03-100K
Abracon Corporation
IND 10uH 17A 6mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 17 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.00001 MHz | |
Tolerance | 10% |