Part Details for AISC-1206-18NJ-T by Abracon Corporation
Overview of AISC-1206-18NJ-T by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AISC-1206-18NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1252
|
Newark | Fixed Ind 18Nh 1A 120 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-18NJ-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.2060 | Buy Now |
DISTI #
AISC-1206-18NJ-T-ND
|
DigiKey | FIXED IND 18NH 1A 120 MOHM SMD Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1683 | Buy Now |
DISTI #
AISC-1206-18NJ-T
|
Avnet Americas | Wirewound Inductor, 18 nH, 120 Milliohm, ± 5%, 2.8 GHz, 1 A, 1206 [3216 Metric] - Tape and Reel (Alt: AISC-1206-18NJ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1246 / $0.1470 | Buy Now |
DISTI #
815-AISC-1206-18NJ-T
|
Mouser Electronics | RF Inductors - SMD FIXED IND 18NH 1A 120 MOHM SMD RoHS: Compliant | 1914 |
|
$0.1440 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1307 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1254 / $0.1559 | Buy Now |
DISTI #
AISC-1206-18NJ-T
|
Avnet Abacus | Wirewound Inductor, 18 nH, 120 Milliohm, � 5%, 2.8 GHz, 1 A, 1206 [3216 Metric] - Tape and Reel (Alt: AISC-1206-18NJ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AISC-1206-18NJ-T
AISC-1206-18NJ-T CAD Models
AISC-1206-18NJ-T Part Data Attributes:
|
AISC-1206-18NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1206-18NJ-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1409 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |