-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8547
|
Newark | Fixed Ind 10Uh 150Ma 2.1 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISM-1210-100K-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1890 | Buy Now |
DISTI #
535-AISM-1210-100K-TCT-ND
|
DigiKey | FIXED IND 10UH 150MA 2.1 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7990 In Stock |
|
$0.0625 / $0.2100 | Buy Now |
DISTI #
AISM-1210-100K-T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 10%, Shielded, 150 mA, 3.2mm x 2.5mm x 2.2mm - Tape and Reel (Alt: AISM-1210-100K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1425 | Buy Now |
DISTI #
815-AISM-1210-100K
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 150MA 2.1 OHM SMD RoHS: Compliant | 4031 |
|
$0.1220 / $0.2100 | Buy Now |
|
Future Electronics | AISM Series 1210 10 uH ±10 % Tol. 150 mA Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 8000Reel |
|
$0.1330 / $0.1430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1129 / $0.1511 | Buy Now |
DISTI #
67461213
|
Verical | Inductor RF Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor 0.15A 2.1Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2316 | Americas - 6000 |
|
$0.0554 | Buy Now |
DISTI #
AISM-1210-100K-T
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 10%, Shielded, 150 mA, 3.2mm x 2.5mm x 2.2mm - Tape and Reel (Alt: AISM-1210-100K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101601106277
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 6000 |
|
$0.1070 | Buy Now |
DISTI #
C1S101600096496
|
Chip1Stop | Inductor Chip Molded Wirewound 10uH 10% 2.52MHz 30Q-Factor 150mA 2.1Ohm DCR 1210 T/R RoHS: Compliant pbFree: No | 72 |
|
$0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISM-1210-100K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISM-1210-100K-T
Abracon Corporation
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Construction | Molded Chip | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.54 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |