Part Details for AJ7120BF by Panasonic Electronic Components
Overview of AJ7120BF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AJ7120BF
AJ7120BF CAD Models
AJ7120BF Part Data Attributes:
|
AJ7120BF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AJ7120BF
Panasonic Electronic Components
Rocker Switch, SPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-straight, CADMIUM FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CADMIUM FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | STANDARD ROCKER TYPE | |
Additional Feature | STANDARD, 10 A TYPE | |
Body Breadth | 12.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.4 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for AJ7120BF
This table gives cross-reference parts and alternative options found for AJ7120BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJ7120BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AJ7100BTF | Rocker Switch, SPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7120BF vs AJ7100BTF |
AJ7101BTF | Rocker Switch, SPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7120BF vs AJ7101BTF |
AJ7110BTF | Rocker Switch, SPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7120BF vs AJ7110BTF |
AJ7130BF | Rocker Switch, SPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-right Angle, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7120BF vs AJ7130BF |
AJ7142BF | Rocker Switch, SPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-right Angle, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7120BF vs AJ7142BF |
AJ7102BTF | Rocker Switch, SPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7120BF vs AJ7102BTF |
AJ7132BF | Rocker Switch, SPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-right Angle, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7120BF vs AJ7132BF |
AJ7121BF | Rocker Switch, SPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-straight, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7120BF vs AJ7121BF |
AJ7112BF | Rocker Switch, SPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7120BF vs AJ7112BF |
AJ7101BF | Rocker Switch, SPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | Panasonic Electronic Components | AJ7120BF vs AJ7101BF |