Datasheets
AJ80A-048L-050F40 by:

DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid

Part Details for: AJ80A-048L-050F40 by Artesyn Embedded Technologies

Overview of: AJ80A-048L-050F40 by Artesyn Embedded Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: AJ80A-048L-050F40

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

AJ80A-048L-050F40 Artesyn Embedded Technologies

Buy Now Datasheet

Compare Parts:

AJ80A-048L-050F40 Artesyn Embedded Technologies DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid

Part Life Cycle Code Obsolete
Ihs Manufacturer ASTEC AMERICA INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL; CSA; VDE
Efficiency (Main Output) 82%
Input Voltage-Max 72 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-PBFM-P22
Load Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 22
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Protections THERMAL
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Total Power Output-Max 200 W
Trim/Adjustable Output YES

Alternate Parts for: AJ80A-048L-050F40

This table gives cross-reference parts and alternative options found for AJ80A-048L-050F40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJ80A-048L-050F40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VI-LC30-CUH1-CC Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation AJ80A-048L-050F40 vs VI-LC30-CUH1-CC
VI-MCN0-CU-CC Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation AJ80A-048L-050F40 vs VI-MCN0-CU-CC
VI-MC30-CUH1 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation AJ80A-048L-050F40 vs VI-MC30-CUH1
AM80A-048L-050F40 Power Circuits 1-OUTPUT 200W DC-DC REG PWR SUPPLY MODULE Emerson Embedded Power AJ80A-048L-050F40 vs AM80A-048L-050F40
VI-LCN0-CUH1 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation AJ80A-048L-050F40 vs VI-LCN0-CUH1
VI-MCN0-MUH1 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation AJ80A-048L-050F40 vs VI-MCN0-MUH1
VI-LC30-CU-CC Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation AJ80A-048L-050F40 vs VI-LC30-CU-CC
CHB200W-48S05N-C Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 Cincon Electronics Corporation AJ80A-048L-050F40 vs CHB200W-48S05N-C
SU48-5-200-1 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 200W Astrodyne TDI Power Supplies & EMI Filters AJ80A-048L-050F40 vs SU48-5-200-1
VI-LC30-EUH1 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation AJ80A-048L-050F40 vs VI-LC30-EUH1

Update Alert Settings for: AJ80A-048L-050F40 by Artesyn Embedded Technologies

  • Please alert me when AJ80A-048L-050F40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AJ80A-048L-050F40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AJ80A-048L-050F40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AJ80A-048L-050F40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AJ80A-048L-050F40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AJ80A-048L-050F40 by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: