Part Details for AK4621EF by Asahi Kasei Microsystems Corporation
Overview of AK4621EF by Asahi Kasei Microsystems Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK4621EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-1041-1-ND
|
DigiKey | IC AUDIO CODEC 24BIT 30VSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1778 In Stock |
|
$3.3350 / $6.1100 | Buy Now |
DISTI #
412-AK4621EF
|
Mouser Electronics | Interface - CODECs CODEC 24bit 192kHz 115/115dB RoHS: Compliant | 1338 |
|
$3.3300 / $6.1100 | Buy Now |
|
Bristol Electronics | 616 |
|
RFQ | ||
|
Win Source Electronics | 24-Bit 192kHz Stereo Audio CODEC | IC AUDIO CODEC 24BIT 30VSOP | 1200 |
|
$97.0150 / $115.6720 | Buy Now |
Part Details for AK4621EF
AK4621EF CAD Models
AK4621EF Part Data Attributes
|
AK4621EF
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4621EF
Asahi Kasei Microsystems Corporation
Consumer Circuit, PDSO30, 0.65 MM PITCH, HALOGEN AND LEAD FREE, VSOP-30
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO IT REQUIRES DIGITAL SUPPLY OF 3V TO 3.6V | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G30 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.6 mm |
Alternate Parts for AK4621EF
This table gives cross-reference parts and alternative options found for AK4621EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK4621EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK4621EF | Consumer Circuit, PDSO30, 0.65 MM PITCH, HALOGEN AND LEAD FREE, PLASTIC, VSOP-30 | Asahi Kasei Power Devices Corporation | AK4621EF vs AK4621EF |