Part Details for AK4628AVQ by Asahi Kasei Microsystems Corporation
Overview of AK4628AVQ by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK4628AVQ
AK4628AVQ CAD Models
AK4628AVQ Part Data Attributes
|
AK4628AVQ
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4628AVQ
Asahi Kasei Microsystems Corporation
Consumer Circuit, PQFP44, 0.80 MM PITCH, LQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10 mm |
Alternate Parts for AK4628AVQ
This table gives cross-reference parts and alternative options found for AK4628AVQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK4628AVQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK4628VQ | Consumer Circuit, PQFP44, 0.80 MM PITCH, LQFP-44 | Asahi Kasei Microsystems Corporation | AK4628AVQ vs AK4628VQ |
AD1835AASZ | 2 ADC, 8 DAC, 96 kHz, 24-Bit Sigma Delta Codec | Analog Devices Inc | AK4628AVQ vs AD1835AASZ |