Part Details for AK4628VQ by Asahi Kasei Microsystems Corporation
Overview of AK4628VQ by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK4628VQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP44 | 17 |
|
$12.5238 / $14.0893 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQFP44 | 1 |
|
$14.0893 | Buy Now |
|
Sense Electronic Company Limited | QFP | 599 |
|
RFQ |
Part Details for AK4628VQ
AK4628VQ CAD Models
AK4628VQ Part Data Attributes:
|
AK4628VQ
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4628VQ
Asahi Kasei Microsystems Corporation
Consumer Circuit, PQFP44, 0.80 MM PITCH, LQFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AK4628VQ
This table gives cross-reference parts and alternative options found for AK4628VQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK4628VQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1835AAS-REEL | IC SPECIALTY CONSUMER CIRCUIT, PQFP52, PLASTIC, MS-022AC, MQFP-52, Consumer IC:Other | Analog Devices Inc | AK4628VQ vs AD1835AAS-REEL |
AK4628A | Consumer Circuit, PQFP44, 0.8 MM PITCH, LEAD FREE, PLASTIC, LQFP-44 | Asahi Kasei Microsystems Corporation | AK4628VQ vs AK4628A |