Part Details for AK500/16-OE-5-1.5 by ASSMANN WSW components GmbH
Overview of AK500/16-OE-5-1.5 by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK500/16-OE-5-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10675-ND
|
DigiKey | CORD 16AWG NEMA5-15P - CBL 4.92' Min Qty: 1 Lead time: 13 Weeks Container: Box |
1834 In Stock |
|
$3.8660 / $6.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 | 0 |
|
$4.4400 | Buy Now |
|
Onlinecomponents.com | 81 Factory Stock |
|
$3.4600 / $4.7100 | Buy Now | |
|
Master Electronics | 81 Factory Stock |
|
$3.4600 / $4.7100 | Buy Now |
Part Details for AK500/16-OE-5-1.5
AK500/16-OE-5-1.5 CAD Models
AK500/16-OE-5-1.5 Part Data Attributes
|
AK500/16-OE-5-1.5
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500/16-OE-5-1.5
ASSMANN WSW components GmbH
CORD SJT 16AWG 3COND SHIELD 1.5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Body Breadth | 0.914 inch | |
Body Depth | 1.634 inch | |
Body Length | 0.914 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |