Part Details for AK8126 by Asahi Kasei Microsystems Corporation
Overview of AK8126 by Asahi Kasei Microsystems Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK8126
AK8126 CAD Models
AK8126 Part Data Attributes
|
AK8126
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK8126
Asahi Kasei Microsystems Corporation
Clock Generator, 128MHz, CMOS, PDSO10, ROHS COMPLIANT, TMSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | MSOP | |
Package Description | VSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G10 | |
Length | 2.9 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Clock Frequency-Max | 128 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 128 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for AK8126
This table gives cross-reference parts and alternative options found for AK8126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK8126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5V9888NLGI | Clock Generator, 500MHz, PQCC28, GREEN, PLASTIC, VFQFPN-28 | Integrated Device Technology Inc | AK8126 vs 5V9888NLGI |
525R-03I | Clock Generator, 250MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | AK8126 vs 525R-03I |
ICS7152AMI-02T | Clock Generator, 134MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | API Technologies Corp | AK8126 vs ICS7152AMI-02T |
341M-XX | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | AK8126 vs 341M-XX |
CY25423SXCT | Clock Generator, 166MHz, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | AK8126 vs CY25423SXCT |
650R-01LF | QSOP-20, Tube | Integrated Device Technology Inc | AK8126 vs 650R-01LF |
5P35023B-000NLGI8 | VFQFPN-24, Reel | Integrated Device Technology Inc | AK8126 vs 5P35023B-000NLGI8 |
343M-XX | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | AK8126 vs 343M-XX |
345R-XXLFT | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | AK8126 vs 345R-XXLFT |
650R-01 | Processor Specific Clock Generator, 80MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | AK8126 vs 650R-01 |