Part Details for AL10058N2DLA by ABC Taiwan Electronics Corp
Overview of AL10058N2DLA by ABC Taiwan Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AL10058N2DLA
AL10058N2DLA CAD Models
AL10058N2DLA Part Data Attributes
|
AL10058N2DLA
ABC Taiwan Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AL10058N2DLA
ABC Taiwan Electronics Corp
General Purpose Inductor, 0.0082uH, Ceramic-Core, 0402
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ABC TAIWAN ELECTRONICS CORP | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Core Material | Ceramic | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 5500 MHz |