Part Details for ALC-316-ZSGG-L by Samtec Inc
Overview of ALC-316-ZSGG-L by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ALC-316-ZSGG-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC-316-ZSGG-L
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ALC-316-ZSGG-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ALC-316-ZSGG-L
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ALC-316-ZSGG-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ALC-316-ZSGG-L
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ALC-316-ZSGG-L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003168218
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for ALC-316-ZSGG-L
ALC-316-ZSGG-L CAD Models
ALC-316-ZSGG-L Part Data Attributes
|
ALC-316-ZSGG-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ALC-316-ZSGG-L
Samtec Inc
IC Socket, DIP16, 16 Contact(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | GOLD (10) OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | ALUMINUM ALLOY | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |