ALD10F48-L
Description: DC-DC Regulated Power Supply Module,

Overview of ALD10F48-L by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for ALD10F48-L by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALD10F48-L by Artesyn Embedded Technologies

ALD10F48-L
Artesyn Embedded Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
Length
33.02 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.3 V
Output Voltage-Min
2.97 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
9.1 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
33 W
Trim/Adjustable Output
YES
Width
22.86 mm
Want to compare parts?
  1. ALD10F48-L
    Artesyn Embedded Technologies
    DC-DC Regulated Power Supply Module,
    VS

Alternate Parts for ALD10F48-L

This table gives cross-reference parts and alternative options found for ALD10F48-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALD10F48-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALD10F48-L DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-8 Vertiv Inc ALD10F48-L vs ALD10F48-L
Part Number Description Manufacturer Compare
JBW050F-B IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module Lineage Power ALD10F48-L vs JBW050F-B
VE-J3Y-IY-F4 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 Vicor Corporation ALD10F48-L vs VE-J3Y-IY-F4
VE-J3Y-EY-F4 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 Vicor Corporation ALD10F48-L vs VE-J3Y-EY-F4
VI-LC3Y-MY-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation ALD10F48-L vs VI-LC3Y-MY-CC
VI-LCNY-CY DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation ALD10F48-L vs VI-LCNY-CY
JFW050F31 IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module Lineage Power ALD10F48-L vs JFW050F31
VHK50W-Q48-S3R3-DIN 3.3 Vdc, 10 A, 33 W, 18~75 Vdc Input Range CUI Inc ALD10F48-L vs VHK50W-Q48-S3R3-DIN
ALD10F48N-L DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-8 Artesyn Embedded Technologies ALD10F48-L vs ALD10F48N-L
IQ65033QMA10NRS-G DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 SynQor ALD10F48-L vs IQ65033QMA10NRS-G
JWL5048S3V3-HK Power Supply Module, XP Power ALD10F48-L vs JWL5048S3V3-HK

Related Parts for ALD10F48-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALD10F48-L by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALD10F48-L by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of ALD10F48-L would you like to use for your alert(s)?
  • Please alert me when ALD10F48-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALD10F48-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALD10F48-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALD10F48-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALD10F48-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALD10F48-L by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: