Part Details for ALD4701SBL by Advanced Linear Devices Inc
Overview of ALD4701SBL by Advanced Linear Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD4701SBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014-1178-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 56 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.9964 | Buy Now |
Part Details for ALD4701SBL
ALD4701SBL CAD Models
ALD4701SBL Part Data Attributes:
|
ALD4701SBL
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD4701SBL
Advanced Linear Devices Inc
Operational Amplifier, 4 Func, 11000uV Offset-Max, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.3 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Voltage Limit-Max | 5.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Width | 3.775 mm |
Alternate Parts for ALD4701SBL
This table gives cross-reference parts and alternative options found for ALD4701SBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALD4701SBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALD4701PBL | Operational Amplifier, 4 Func, 11000uV Offset-Max, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Advanced Linear Devices Inc | ALD4701SBL vs ALD4701PBL |
ICL7642BCJD | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Maxim Integrated Products | ALD4701SBL vs ICL7642BCJD |