Part Details for ALM-11136-TR1G by Avago Technologies
Overview of ALM-11136-TR1G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for ALM-11136-TR1G
ALM-11136-TR1G CAD Models
ALM-11136-TR1G Part Data Attributes
|
ALM-11136-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ALM-11136-TR1G
Avago Technologies
SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | COB | |
Package Description | QCCN, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | R-PQCC-N36 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.845 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ALM-11136-TR1G
This table gives cross-reference parts and alternative options found for ALM-11136-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALM-11136-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALM-11036-TR1G | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11136-TR1G vs ALM-11036-TR1G |
ALM-11236-TR1G | Telecom Circuit, 1-Func, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Broadcom Limited | ALM-11136-TR1G vs ALM-11236-TR1G |
ALM-11236-BLKG | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11136-TR1G vs ALM-11236-BLKG |
ALM-11236-TR1G | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11136-TR1G vs ALM-11236-TR1G |
ALM-11336-TR1G | Telecom Circuit, 1-Func, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Broadcom Limited | ALM-11136-TR1G vs ALM-11336-TR1G |
ALM-11136-BLKG | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11136-TR1G vs ALM-11136-BLKG |
ALM-11336-BLKG | SPECIALTY TELECOM CIRCUIT, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Avago Technologies | ALM-11136-TR1G vs ALM-11336-BLKG |
ALM-11036-TR1G | Telecom Circuit, 1-Func, PQCC36, 7 X 10 MM, 1.50 MM HEIGHT, MCOB-36 | Broadcom Limited | ALM-11136-TR1G vs ALM-11036-TR1G |