Part Details for ALVC1G06VSE-E by Renesas Electronics Corporation
Overview of ALVC1G06VSE-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for ALVC1G06VSE-E
ALVC1G06VSE-E CAD Models
ALVC1G06VSE-E Part Data Attributes:
|
ALVC1G06VSE-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ALVC1G06VSE-E
Renesas Electronics Corporation
Uni-Logic 74ALVC 1G/2G Series, USON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | USON | |
Package Description | DFP, FL5/6,.047,20 | |
Pin Count | 5 | |
Manufacturer Package Code | PUSN0005KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDFP-F5 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |