Part Details for ALXD800EEXJ2VD by AMD
Results Overview of ALXD800EEXJ2VD by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALXD800EEXJ2VD Information
ALXD800EEXJ2VD by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ALXD800EEXJ2VD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Microprocessor,32-Bit,500MHz,CMOS,PBGA481 | 201 |
|
RFQ | |
|
|
Win Source Electronics | 76 |
|
$14.1448 / $21.2171 | Buy Now |
US Tariff Estimator: ALXD800EEXJ2VD by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ALXD800EEXJ2VD
ALXD800EEXJ2VD Part Data Attributes
|
|
ALXD800EEXJ2VD
AMD
Buy Now
Datasheet
|
Compare Parts:
ALXD800EEXJ2VD
AMD
Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU-1, BGU-481
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
| Part Package Code | BGA | |
| Package Description | LEAD FREE, MS-034BAU-1, BGU-481 | |
| Pin Count | 481 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | YES | |
| External Data Bus Width | 32 | |
| Format | FLOATING POINT | |
| Integrated Cache | YES | |
| JESD-30 Code | S-PBGA-B481 | |
| JESD-609 Code | e2 | |
| Length | 40 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 481 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA481,31X31,50 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.59 mm | |
| Speed | 500 MHz | |
| Supply Voltage-Max | 1.29 V | |
| Supply Voltage-Min | 1.21 V | |
| Supply Voltage-Nom | 1.25 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Form | BALL | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | BOTTOM | |
| Width | 40 mm | |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ALXD800EEXJ2VD
This table gives cross-reference parts and alternative options found for ALXD800EEXJ2VD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALXD800EEXJ2VD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SC2200UFH-233F | AMD | Check for Price | Microprocessor, 32-Bit, 233MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VD vs SC2200UFH-233F |
| ALXD800EEXJ2VF | AMD | Check for Price | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VD vs ALXD800EEXJ2VF |
| ALXC800EETJCVD | AMD | Check for Price | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, LEAD FREE, PLASTIC, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VD vs ALXC800EETJCVD |
| ALXC700EETHCVC | AMD | Check for Price | Microprocessor, 32-Bit, 433MHz, CMOS, PBGA481, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VD vs ALXC700EETHCVC |
| ALXD800EEXJCVC | AMD | Check for Price | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VD vs ALXD800EEXJCVC |
| SC2200UFH-233BF | AMD | Check for Price | Microprocessor, 32-Bit, 233MHz, CMOS, PBGA481, 40 X 40 MM, 2.38 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, MS-034BAU1, TEPBGA-481 | ALXD800EEXJ2VD vs SC2200UFH-233BF |
| SC1200UFH-266BF | AMD | Check for Price | Microprocessor, CMOS, PBGA481, LEAD FREE, MS-034BAU1, TEPBGA-481 | ALXD800EEXJ2VD vs SC1200UFH-266BF |
| SC1200UFH-266B | AMD | Check for Price | Microprocessor, CMOS, PBGA481, MS-034BAU1, TBGA-481 | ALXD800EEXJ2VD vs SC1200UFH-266B |
| ALXC700EETHCVD | AMD | Check for Price | Microprocessor, 32-Bit, 433MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VD vs ALXC700EETHCVD |
| SC1201UFH-266B | AMD | Check for Price | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA481, MS-034BAU1, TBGA-481 | ALXD800EEXJ2VD vs SC1201UFH-266B |
ALXD800EEXJ2VD Frequently Asked Questions (FAQ)
-
The recommended TDP for the ALXD800EEXJ2VD is 15W, but it can be configured to operate at a lower TDP of 12W or 10W for specific use cases.
-
The ALXD800EEXJ2VD has a built-in power management unit (PMU) that supports dynamic voltage and frequency scaling (DVFS), allowing for power-saving features like CPU idle states, dynamic voltage adjustment, and clock gating.
-
The ALXD800EEXJ2VD is designed to operate within a temperature range of 0°C to 90°C (32°F to 194°F), with a maximum junction temperature of 100°C (212°F).
-
Yes, AMD recommends a power supply design that can provide a stable voltage supply within the specified voltage range (0.95V to 1.05V) and can handle the processor's peak current requirements (up to 15A).
-
The ALXD800EEXJ2VD has built-in error correction mechanisms, including parity and ECC (Error-Correcting Code) support for memory and cache, as well as exception handling mechanisms for handling errors and faults.