Part Details for ALXD800EEXJ2VF by AMD
Results Overview of ALXD800EEXJ2VF by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALXD800EEXJ2VF Information
ALXD800EEXJ2VF by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ALXD800EEXJ2VF by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ALXD800EEXJ2VF
ALXD800EEXJ2VF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ALXD800EEXJ2VF Part Data Attributes
|
|
ALXD800EEXJ2VF
AMD
Buy Now
Datasheet
|
Compare Parts:
ALXD800EEXJ2VF
AMD
Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU-1, BGU-481
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
| Part Package Code | BGA | |
| Package Description | BGA, BGA481,31X31,50 | |
| Pin Count | 481 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Samacsys Manufacturer | AMD | |
| Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | YES | |
| External Data Bus Width | 32 | |
| Format | FLOATING POINT | |
| Integrated Cache | YES | |
| JESD-30 Code | S-PBGA-B481 | |
| JESD-609 Code | e2 | |
| Length | 40 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 481 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | BGA | |
| Package Equivalence Code | BGA481,31X31,50 | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.59 mm | |
| Speed | 500 MHz | |
| Supply Voltage-Max | 1.29 V | |
| Supply Voltage-Min | 1.21 V | |
| Supply Voltage-Nom | 1.25 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | Tin/Silver (Sn/Ag) | |
| Terminal Form | BALL | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | BOTTOM | |
| Width | 40 mm | |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for ALXD800EEXJ2VF
This table gives cross-reference parts and alternative options found for ALXD800EEXJ2VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALXD800EEXJ2VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SC2200UFH-233F | AMD | Check for Price | Microprocessor, 32-Bit, 233MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VF vs SC2200UFH-233F |
| ALXD800EEXJ2VD | AMD | Check for Price | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VF vs ALXD800EEXJ2VD |
| ALXC800EETJCVD | AMD | Check for Price | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, LEAD FREE, PLASTIC, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VF vs ALXC800EETJCVD |
| ALXC700EETHCVC | AMD | Check for Price | Microprocessor, 32-Bit, 433MHz, CMOS, PBGA481, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VF vs ALXC700EETHCVC |
| ALXD800EEXJCVC | AMD | Check for Price | Microprocessor, 32-Bit, 500MHz, CMOS, PBGA481, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VF vs ALXD800EEXJCVC |
| SC2200UFH-233BF | AMD | Check for Price | Microprocessor, 32-Bit, 233MHz, CMOS, PBGA481, 40 X 40 MM, 2.38 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, MS-034BAU1, TEPBGA-481 | ALXD800EEXJ2VF vs SC2200UFH-233BF |
| SC1200UFH-266BF | AMD | Check for Price | Microprocessor, CMOS, PBGA481, LEAD FREE, MS-034BAU1, TEPBGA-481 | ALXD800EEXJ2VF vs SC1200UFH-266BF |
| SC1200UFH-266B | AMD | Check for Price | Microprocessor, CMOS, PBGA481, MS-034BAU1, TBGA-481 | ALXD800EEXJ2VF vs SC1200UFH-266B |
| ALXC700EETHCVD | AMD | Check for Price | Microprocessor, 32-Bit, 433MHz, CMOS, PBGA481, LEAD FREE, MS-034BAU-1, BGU-481 | ALXD800EEXJ2VF vs ALXC700EETHCVD |
| SC1201UFH-266B | AMD | Check for Price | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA481, MS-034BAU1, TBGA-481 | ALXD800EEXJ2VF vs SC1201UFH-266B |
ALXD800EEXJ2VF Frequently Asked Questions (FAQ)
-
The recommended TDP for the ALXD800EEXJ2VF is 15W, but it can be configured to operate at a lower TDP of 12W or 10W for specific use cases.
-
The ALXD800EEXJ2VF has a built-in power management unit (PMU) that supports dynamic voltage and frequency scaling (DVFS), allowing for power optimization. It also features AMD's PowerNow! technology, which reduces power consumption during idle periods.
-
The ALXD800EEXJ2VF has an operating temperature range of 0°C to 90°C (32°F to 194°F), with a maximum junction temperature of 100°C (212°F).
-
Yes, AMD recommends a power supply design that can provide a stable voltage supply within the specified voltage range (0.95V to 1.05V) and can handle the processor's peak current requirements (up to 15A).
-
The ALXD800EEXJ2VF has built-in error correction mechanisms, including parity and ECC (Error-Correcting Code) support for memory and cache. It also features a Machine Check Architecture (MCA) that detects and reports errors, allowing for system-level error handling and recovery.