Part Details for AM-1052-1179/02 by L3 Harris Narda-Miteq
Overview of AM-1052-1179/02 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AM-1052-1179/02
AM-1052-1179/02 CAD Models
AM-1052-1179/02 Part Data Attributes
|
AM-1052-1179/02
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AM-1052-1179/02
L3 Harris Narda-Miteq
2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |