Part Details for AM-1052 by L3 Harris Narda-Miteq
Overview of AM-1052 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for AM-1052
AM-1052 CAD Models
AM-1052 Part Data Attributes
|
AM-1052
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AM-1052
L3 Harris Narda-Miteq
1 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 25 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |