Part Details for AM-105SMA by TE Connectivity
Overview of AM-105SMA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for AM-105SMA
AM-105SMA CAD Models
AM-105SMA Part Data Attributes
|
AM-105SMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AM-105SMA
TE Connectivity
5MHz - 300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, C-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 19 dBm | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.5 |