AM-113
Description: 10MHz - 100MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER

Overview of AM-113 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for AM-113 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM-113 by TE Connectivity

AM-113
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
Gain
30.1 dB
Input Power-Max (CW)
20 dBm
Operating Frequency-Max
100 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
NARROW BAND LOW POWER
VSWR-Max
2.5
Want to compare parts?
  1. AM-113
    TE Connectivity
    10MHz - 100MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
    VS

Alternate Parts for AM-113

This table gives cross-reference parts and alternative options found for AM-113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM-113 Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, MACOM AM-113 vs AM-113

Related Parts for AM-113

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM-113 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM-113 by TE Connectivity

Select Manufacturer
Which Manufacturer of AM-113 would you like to use for your alert(s)?
  • Please alert me when AM-113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM-113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM-113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM-113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM-113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM-113 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: