There are no models available for this part yet.
Overview of AM-136 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM-136 by TE Connectivity
Part Data Attributes for AM-136 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Gain
|
19.2 dB
|
Input Power-Max (CW)
|
15 dBm
|
Operating Frequency-Max
|
200 MHz
|
Operating Frequency-Min
|
5 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
VSWR-Max
|
2.5
|
Alternate Parts for AM-136
This table gives cross-reference parts and alternative options found for AM-136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-136PIN | 10MHz - 200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, FLATPACK, FP-9, 10 PIN | TE Connectivity | AM-136 vs AM-136PIN |
AM-136PIN | Wide Band Medium Power Amplifier, 10MHz Min, 200MHz Max, FLATPACK, FP-9, 10 PIN | MACOM | AM-136 vs AM-136PIN |
AM-136 | Wide Band Medium Power Amplifier, 5MHz Min, 200MHz Max, | MACOM | AM-136 vs AM-136 |