Datasheets
AM-143PIN by:

Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, TO-8-1, 4 PIN

Part Details for AM-143PIN by MACOM

Overview of AM-143PIN by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for AM-143PIN

AM-143PIN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM-143PIN Part Data Attributes

AM-143PIN MACOM
Buy Now Datasheet
Compare Parts:
AM-143PIN MACOM Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, TO-8-1, 4 PIN
Pbfree Code No
Part Life Cycle Code Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 15.3 dB
Input Power-Max (CW) 20 dBm
Operating Frequency-Max 500 MHz
Operating Frequency-Min 5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 2.5

Alternate Parts for AM-143PIN

This table gives cross-reference parts and alternative options found for AM-143PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-143PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM-143 5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER TE Connectivity AM-143PIN vs AM-143
PA530M Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, MACOM AM-143PIN vs PA530M
AMC-143 5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER TE Connectivity AM-143PIN vs AMC-143
PA530MH Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, MACOM AM-143PIN vs PA530MH
AM-143 Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, MACOM AM-143PIN vs AM-143
AMC-143 Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, MACOM AM-143PIN vs AMC-143
TM6143 Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN API Technologies Corp EIS (RETIRED) AM-143PIN vs TM6143

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM-143PIN by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM-143PIN by MACOM

Select Manufacturer
Which Manufacturer of AM-143PIN would you like to use for your alert(s)?
  • Please alert me when AM-143PIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM-143PIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM-143PIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM-143PIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM-143PIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM-143PIN by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: