Part Details for AM-145 by TE Connectivity
Overview of AM-145 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for AM-145
AM-145 CAD Models
AM-145 Part Data Attributes
|
AM-145
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AM-145
TE Connectivity
10MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10.7 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 3 |
Alternate Parts for AM-145
This table gives cross-reference parts and alternative options found for AM-145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6145 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | AM-145 vs TM6145 |
AMC-145 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | MACOM | AM-145 vs AMC-145 |
AMC-145SMA | 10MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, C-32 | TE Connectivity | AM-145 vs AMC-145SMA |
AM-145PIN | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, TO-8-1, 4 PIN | MACOM | AM-145 vs AM-145PIN |
TM6145 | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | Spectrum Control | AM-145 vs TM6145 |