Part Details for AM15C-4805S-NZ by Aimtec
Overview of AM15C-4805S-NZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM15C-4805S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9250
|
Newark | Dc-Dc Converter, 5V, 3A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM15C-4805S-NZ Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1300 / $16.2500 | Buy Now |
DISTI #
2721-AM15C-4805S-NZ-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
98 In Stock |
|
$16.0881 / $19.3700 | Buy Now |
DISTI #
AM15C-4805S-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W Through Hole 6-Pin DIP Tube - Rail/Tube (Alt: AM15C-4805S-NZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Tube | 0 |
|
$10.3578 / $16.1454 | Buy Now |
DISTI #
AM15C-4805S-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W Through Hole 6-Pin DIP Tube - Rail/Tube (Alt: AM15C-4805S-NZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Tube | 0 |
|
$10.3578 / $16.1454 | Buy Now |
DISTI #
AM15C-4805S-NZ
|
TME | Converter: DC/DC, 15W, Uin: 36÷75V, Uout: 5VDC, Iout: 3A, 1"x1", OUT: 1 Min Qty: 1 | 52 |
|
$14.7200 / $15.7700 | Buy Now |
DISTI #
AM15C-4805S-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W Through Hole 6-Pin DIP Tube - Rail/Tube (Alt: AM15C-4805S-NZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Tube | 0 |
|
$10.3578 / $16.1454 | Buy Now |
DISTI #
000000000006294424
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$12.1300 / $16.2500 | Buy Now |
Part Details for AM15C-4805S-NZ
AM15C-4805S-NZ CAD Models
AM15C-4805S-NZ Part Data Attributes
|
AM15C-4805S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM15C-4805S-NZ
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-28 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDMA-P6 | |
Length | 25.4 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |