Datasheets
AM15EW-4805S-NZ-ST by: Aimtec

Overview of: AM15EW-4805S-NZ-ST by Aimtec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: AM15EW-4805S-NZ-ST

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

AM15EW-4805S-NZ-ST Aimtec

Buy Now Datasheet

Compare Parts:

AM15EW-4805S-NZ-ST Aimtec DC/DC Converter; Product Weight (grams): 50; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 3; Efficiency (%): 87; Max Capacitive load (µF): 4020; Package type: 2x1; Mounting: Screw terminal; W (in): 1.24; L (in): 2.99; H (in): 0.84; W (mm): 31.5; L (mm): 76; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V
JESD-30 Code R-XXFM-X6
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 60 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.63 V
Output Voltage-Min 2.97 V
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 15 W
Trim/Adjustable Output YES

Alternate Parts for: AM15EW-4805S-NZ-ST

Part Number Description Manufacturer Compare
AM20EW-4805S-NZ-ST Power Circuits DC/DC Converter; Product Weight (grams): 50; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: Screw terminal; W (in): 1.29; L (in): 2.99; H (in): 0.84; W (mm): 31.5; L (mm): 76; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 Aimtec AM15EW-4805S-NZ-ST vs AM20EW-4805S-NZ-ST
AM20EW-4805S-NZ-K Power Circuits DC/DC Converter; Product Weight (grams): 34; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.47; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 65; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 Aimtec AM15EW-4805S-NZ-ST vs AM20EW-4805S-NZ-K
AM20EW-4805S-NZ-K-ST Power Circuits DC/DC Converter; Product Weight (grams): 48; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: Screw terminal; W (in): 1.29; L (in): 2.99; H (in): 1; W (mm): 31.5; L (mm): 76; H (mm): 25.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 65; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1; Type of DC/DC (step up or down): step down Aimtec AM15EW-4805S-NZ-ST vs AM20EW-4805S-NZ-K-ST
AM20E-4805S-NZ Power Circuits DC/DC Converter; Product Weight (grams): 26; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.47; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55032 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 Aimtec AM15EW-4805S-NZ-ST vs AM20E-4805S-NZ
AM20EW-4805S-NZ-STD Power Circuits DC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: Screw terminal DIN rail; W (in): 1.24; L (in): 2.99; H (in): 1.02; W (mm): 31.5; L (mm): 76; H (mm): 25.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 Aimtec AM15EW-4805S-NZ-ST vs AM20EW-4805S-NZ-STD
AM20E-4805S-NZ-K-ST Power Circuits DC-DC Regulated Power Supply Module, Aimtec AM15EW-4805S-NZ-ST vs AM20E-4805S-NZ-K-ST

Update Alert Settings for: AM15EW-4805S-NZ-ST by Aimtec

  • Please alert me when AM15EW-4805S-NZ-ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM15EW-4805S-NZ-ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM15EW-4805S-NZ-ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM15EW-4805S-NZ-ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM15EW-4805S-NZ-ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM15EW-4805S-NZ-ST by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.