Part Details for AM15EW-4805S-NZ-ST by Aimtec
Overview of AM15EW-4805S-NZ-ST by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM15EW-4805S-NZ-ST
AM15EW-4805S-NZ-ST CAD Models
AM15EW-4805S-NZ-ST Part Data Attributes
|
AM15EW-4805S-NZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM15EW-4805S-NZ-ST
Aimtec
DC/DC Converter; Product Weight (grams): 50; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 3; Efficiency (%): 87; Max Capacitive load (µF): 4020; Package type: 2x1; Mounting: Screw terminal; W (in): 1.24; L (in): 2.99; H (in): 0.84; W (mm): 31.5; L (mm): 76; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AM15EW-4805S-NZ-ST
This table gives cross-reference parts and alternative options found for AM15EW-4805S-NZ-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM15EW-4805S-NZ-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM20EW-4805S-NZ-ST | DC/DC Converter; Product Weight (grams): 50; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: Screw terminal; W (in): 1.29; L (in): 2.99; H (in): 0.84; W (mm): 31.5; L (mm): 76; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | AM15EW-4805S-NZ-ST vs AM20EW-4805S-NZ-ST |
AM20EW-4805S-NZ-K-STD | DC/DC Converter; Product Weight (grams): 68; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: Screw terminal Din Rail; W (in): 1.29; L (in): 2.99; H (in): 1.17; W (mm): 31.5; L (mm): 76; H (mm): 29.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 65; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1; Type of DC/DC (step up or down): step down | Aimtec | AM15EW-4805S-NZ-ST vs AM20EW-4805S-NZ-K-STD |
AM20E-4805S-NZ-K-STD | DC-DC Regulated Power Supply Module, | Aimtec | AM15EW-4805S-NZ-ST vs AM20E-4805S-NZ-K-STD |
AM20EW-4805S-NZ | DC/DC Converter; Product Weight (grams): 26; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.47; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | AM15EW-4805S-NZ-ST vs AM20EW-4805S-NZ |
AM20EW-4805S-NZ-K-ST | DC/DC Converter; Product Weight (grams): 48; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: Screw terminal; W (in): 1.29; L (in): 2.99; H (in): 1; W (mm): 31.5; L (mm): 76; H (mm): 25.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 65; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1; Type of DC/DC (step up or down): step down | Aimtec | AM15EW-4805S-NZ-ST vs AM20EW-4805S-NZ-K-ST |
AM20EW-4805S-NZ-STD | DC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: Screw terminal DIN rail; W (in): 1.24; L (in): 2.99; H (in): 1.02; W (mm): 31.5; L (mm): 76; H (mm): 25.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | AM15EW-4805S-NZ-ST vs AM20EW-4805S-NZ-STD |
AM20E-4805S-NZ-STD | DC/DC Converter; Product Weight (grams): 68; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: Din rail; W (in): 1.24; L (in): 2.99; H (in): 1; W (mm): 31.5; L (mm): 76; H (mm): 25.3; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | AM15EW-4805S-NZ-ST vs AM20E-4805S-NZ-STD |
AM20E-4805S-NZ | DC/DC Converter; Product Weight (grams): 26; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 4; Efficiency (%): 90; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.47; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55032 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | AM15EW-4805S-NZ-ST vs AM20E-4805S-NZ |
AM20E-4805S-NZ-K | DC-DC Regulated Power Supply Module, | Aimtec | AM15EW-4805S-NZ-ST vs AM20E-4805S-NZ-K |