If you like Findchips… You will love Findchips PRO. Try it Now.
Sitara processor: Arm9, LPDDR, DDR2, Ethernet 361-NFBGA -40 to 90
AM1802EZWTD3
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
LFBGA,
compliant
3A991A2
6 Weeks
Texas Instruments
1.77
23
32
YES
30 MHz
16
FIXED POINT
YES
S-PBGA-B361
e1
16 mm
YES
3
80
361
8
90 °C
-40 °C
PLASTIC/EPOXY
LFBGA
SQUARE
GRID ARRAY, LOW PROFILE, FINE PITCH
260
172032
1.4 mm
300 MHz
1.32 V
1.14 V
1.2 V
YES
CMOS
INDUSTRIAL
Tin/Silver/Copper (Sn/Ag/Cu)
BALL
0.8 mm
BOTTOM
NOT SPECIFIED
16 mm
MICROPROCESSOR, RISC
14,786
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1802EZCED3 Microcontrollers and Processors | Sitara processor: Arm9, LPDDR, DDR2, Ethernet 361-NFBGA -40 to 90 | Texas Instruments | AM1802EZWTD3 vs AM1802EZCED3 |
373,596 of 3,262,357 parts
-0.08% change vs. last year9,981 of 34,140 parts
+0.12% change vs. last year459 of 2,358 parts
+0.1% change vs. last year